ERNI Electronics114711Embases de raccordement et réceptacles PCB
Conn Board to Board M/F 6 POS 0.8mm Solder ST Top Entry SMD T/R
Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Reduce the possibility of accidentally shorting pins when using a printed circuit board with this board to board 114711 header connector from ERNI Electronics. This PL connector has 6 PL contacts. It has a plug type gender. This is a 1-row connector. It has a straight body orientation. Its pitch is 0.8 mm. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 7.16 mm long, 4.35 mm tall and 4.1 mm deep. It uses the solder termination method.