C&K1203M2S3V3BE2Commutateur a glissiere
Switch Slide ON OFF ON DPDT Top Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/Through Hole Bulk
Compliant | |
EAR99 | |
Active | |
8536.50.90.25 | |
Automotive | No |
PPAP | No |
Top Slide | |
DPDT | |
ON OFF ON | |
0.4@20VAC 20VDC | |
1000Vrms | |
1000 | |
<10 | |
100000 | |
Black | |
4.72 | |
2 | |
4.83 | |
Bracket Mount/Through Hole | |
PC Pins | |
6 | |
4.67 | |
4.7 | |
Terminals | |
Epoxy | |
Stainless Steel | |
Straight | |
-30 | |
65 | |
Bulk | |
Miniature | |
16.11 | |
12.5 | |
10.16 | |
16.11 | |
12.5 | |
14.88 |
The 1203M2S3V3BE2 slide switch from C&K Components makes turning on or off your circuit a piece of cake. It has a DPDT configuration. This slide switch has an operating temperature range of -30 °C to 65 °C. The 1203M2S3V3BE2 slide switch has a PC pin termination style. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC. This product is 16.11 mm long, 14.88 mm tall and 12.5 mm deep.