Molex1300390370Connecteur circulaire
Conn Circular PIN 5 POS ST Cable Mount 5 Terminal 1 Port
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.20 | |
SVHC | Yes |
Taux de SVHC dépassant le seuil autorisé | Yes |
Automotive | No |
PPAP | No |
Circular | |
PL | |
Cable Mount | |
Straight | |
1 | |
5 | |
5 | |
M | |
No | |
Copper Alloy | |
Polyvinyl Chloride | |
8/Contact | |
50V | |
36.287 | |
0 | |
60 | |
IP67 | |
Threaded | |
25.4 | |
50.3 |
Need a solid cylindrical cable housing connection? Then this 1300390370 connector from Molex is right for you. It has a straight body orientation. This male connector's 5 contacts that are made out of copper. This device has a maximum current rating of 8 A/contact. This circular connector has an operating temperature of 0 to 60 °C.