Mill-Max1304-0-15-15-47-27-04-0Contact de raccordement
Contact SKT 47 Size Press Fit ST Thru-Hole Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8536.90.40.00 | |
SVHC | Yes |
Taux de SVHC dépassant le seuil autorisé | Yes |
Automotive | No |
PPAP | No |
Connector Headers and PCB Receptacles | |
Signal | |
SKT | |
Press Fit | |
Straight | |
4.5 | |
10 | |
-55 | |
125 | |
Bulk | |
10 | |
1.82 | |
1.82 | |
47 | |
Through Hole |
This 1304-0-15-15-47-27-04-0 connector contact from Mill-Max Mfg. Corp. is designed to perform within the rated voltage and current specifications to provide a solid connection. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 4.5 A. This has a Connector Socket connector. This product comes packaged in bulk, so the parts will be stored loosely. It uses the press fit termination method. This product is 10 mm long, 1.82 mm tall and 1.82 mm deep. This connector contact has an operating temperature range of -55 °C to 125 °C.