TE Connectivity130552Raccordement de terminaux
Ring Tongue Terminal 6AWG Copper 29.7mm Tin Box
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Ring Tongue Terminal | |
Crimp | |
Straight | |
3|3.17 | |
Tin | |
6 | |
170 | |
Non-Insulated | |
Box | |
29.7 | |
11.9 | |
Cable Mount |
The ring tongue terminal 130552 wire terminal from TE Connectivity works by making a solid shielded connection between two of your terminals. Its wire is 6 AWG. This product is 29.7 mm long and 11.9 mm.
EDA / CAD Models |