Adafruit IndustriesHook-up Wire Spool Set | 1311Mémoire paquet multi-puces
Hook-up Wire Spool Set - 22AWG Solid Core - 6 x 25 ft
Description
Perfect for bread-boarding, free wiring, etc. This box contains 6 spools of solid-core wire. The wire is easy to solder to and when bent it keeps its shape pretty well. We like to have a few spools of this stuff around which is why this set is quite nice! We suggest picking up wire strippers to match. Wire gauge is 22 AWG which we've found is the best all-around gauge, it works best with breadboards and perfboards but also fits in terminal blocks nicely
This box has a wooden dowel rod to hold the spools in place and let them spin, and there are little punch-outs you can pass the wire through so its it'll stay nice organized.
Compliant | |
EAR99 | |
Active | |
7408.29.10.00 | |
Automotive | No |
PPAP | No |