Reduced Price

HARTING14311213101000Blocs de raccordement de terminaux

Conn Terminal Block F 12 POS 2.54mm Push-In Cage Clamp ST Cable Mount 6A Bulk

When you implement this spring cage terminal block 14311213101000 PCB terminal block from Harting, you will get the best connections results for your circuit! This F connector's 12 contacts that are made out of copper alloy and plated with tin. It has a maximum voltage rating of 160 V. Its pitch is 2.54 mm. It has a female type gender. It has a straight body orientation. This is a 1-row connector. This device has a maximum current rating of 6 A. 14311213101000 is housed in liquid crystal polymer. Its wire is 20-24 AWG. This quick disconnect terminal has an operating temperature of -40 to 125 °C. This product is 35.78 mm long, 4.9 mm tall and 14.2 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 25
  • Manufacturer Lead Time:
    11 semaines
    • Price: $4.489
    1. 25+$4.489
    2. 50+$4.444
    3. 100+$4.400
    4. 250+$4.356
    5. 500+$4.312
    6. 1000+$4.167
    7. 2500+$4.125
    8. 5000+$4.084
    9. 10000+$4.043