PHOENIX CONTACT1442065Sensor Accessories
Sensor/actuator flush-type plug, 12-pos. with shroud, A-coded, with straight THR solder connection, contact insert only
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.20 | |
SVHC | Yes |
Taux de SVHC dépassant le seuil autorisé | Yes |
Automotive | No |
PPAP | No |
Create a connection with your cylindrical cable housing using this 1442065 connector from Phoenix Contact. This PL connector's 12 contacts that are made out of brass and plated with gold. It has a plug type gender. It has a straight body orientation. This device has a maximum current rating of 1.5 A. It uses the solder termination method. This circular connector has an operating temperature of -25 to 85 °C. This product is 21.3 mm tall.