HARTING15220402601000Embases de raccordement et réceptacles PCB
Conn Socket Strip F 40 POS 1.27mm Solder ST Top Entry SMD har-flex® Reel
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Socket Strip | |
F | |
40 | |
2 | |
Solder | |
1.27 | |
Straight | |
1.27 | |
3.125 | |
1.5 | |
1000 | |
25 | |
-55 | |
125 | |
500 | |
Reel | |
30.48 | |
7.4 | |
9.05 | |
har-flex® | |
Surface Mount |
Mount this socket strip 15220402601000 header connector from Harting on a jumper post on your PCB to support physical configuration options. This F connector's 40 contacts that are made out of copper alloy and plated with gold over palladium nickel. It has a female type gender. This is a 2-row connector. Its pitch is 1.27 mm. It has a straight body orientation. This device has a maximum current rating of 1.5 A. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 30.48 mm long, 9.05 mm tall and 7.4 mm deep. 15220402601000 is housed in black liquid crystal polymer.