PHOENIX CONTACT1527867Sensor Accessories
Sensor/Actuator flush-type plug, 5-pos., M12, B-coded, rear/screw mounting with M12 thread, with angled Solder connection
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.20 | |
SVHC | Yes |
Taux de SVHC dépassant le seuil autorisé | Yes |
Automotive | No |
PPAP | No |
Use this m12 circular 1527867 connector from Phoenix Contact to connect peripherals to your device. This PL connector's 5 contacts that are made out of brass and plated with gold. It has a plug type gender. Its shell size arrangement is plated in nickel. It has a right angle body orientation. This device has a maximum current rating of 4 A. This product is 19.5 mm long, 16.4 mm tall and 27 mm deep. This circular connector has an operating temperature of -40 to 85 °C. It uses the solder termination method.
EDA / CAD Models |