PHOENIX CONTACT1543029Sensor Accessories
Connector, 4-position, Socket straight M12 SPEEDCON, A-coded, Screw connection, knurl material: Nickel-plated brass, cable gland Pg7, external cable diameter 4 mm to 6 mm
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8536.69.40.20 | |
SVHC | Yes |
Taux de SVHC dépassant le seuil autorisé | Yes |
Automotive | No |
PPAP | No |
Create a connection with your cylindrical cable housing using this sensor actuator 1543029 connector from Phoenix Contact. Its shell size arrangement has nickel plating. It has a plug type gender. It has a straight body orientation. This female connector's 4 contacts that are made out of brass. This device has a maximum current rating of 4 A. This circular connector has an operating temperature of -40 to 85 °C. This product is 54 mm long with a diameter of 20 mm.