PHOENIX CONTACT1551448Sensor Accessories
Sensor/actuator flush-type socket, 5-pos., A-coded, with straight THR solder connection, only contact insert
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.80.00 | |
SVHC | Yes |
Taux de SVHC dépassant le seuil autorisé | Yes |
Automotive | No |
PPAP | No |
This sensor actuator 1551448 connector from Phoenix Contact is perfect for connecting any circular peripherals you may need to use in your device. It has a straight body orientation. It has a plug type gender. This socket type connector's 5 contacts that are made out of brass and plated with gold. This device has a maximum current rating of 4 A. This circular connector has an operating temperature of -25 to 85 °C. This product is 19.5 mm tall. It uses the solder termination method.