TE Connectivity15CUBE1Modules d’admission d’alimentation
Power Entry Module EMI/RFI Filtered M 3 POS 250VACVAC 15A Switch ST 1 Port
Compliant | |
EAR99 | |
Obsolete | |
15CUBE1 | |
Automotive | No |
PPAP | No |
This compact emi/rfi filtered 15CUBE1 plug connector from TE Connectivity is used to power your electronic devices with minimal losses. This PL connector has 3 PL contacts. It has a straight body orientation. It has a plug type gender. This connector has a single port. It has a maximum voltage rating of 250 VAC. This device has a maximum current rating of 15 A. This part has an operating temperature of -10 to 40 °C. This product is 49 mm long and 34 mm.