TE Connectivity15EJHS8Modules d’admission d’alimentation
Power Entry Module EMI 50Hz/60Hz 15A 250VAC Wire Lead Panel Mount
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Power Entry Module EMI 50Hz/60Hz 15A 250VAC Wire Lead Panel Mount
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
EDA / CAD Models |