TE Connectivity15EJT8Modules d’admission d’alimentation
Power Entry Module EMI/RFI Filtered M 3 POS 250VACVAC 15A/Contact ST 1 Port
Compliant | |
EAR99 | |
Active | |
8536.69.80.00 | |
Automotive | No |
PPAP | No |
EMI/RFI Filtered | |
M | |
3 | |
1 | |
Straight | |
IEC 320/C14 | |
15/Contact | |
250VAC | |
150K to 1000000K | |
-10 | |
40 | |
50.29 | |
22.6 | |
Flange Mount |
EDA / CAD Models |