Cornell Dubilier Electronics160153J400C-FCondensateur à film

Cap Film 0.015uF 400V PET 5% (13 X 4 X 9.5mm) Radial Wound 10mm 125°C

This 160153J400C-F plastic film capacitor from Cornell Dubilier is ideal for voltage smoothing and would improve the signal for any filter or audio-based design. It can withstand a voltage of 400 VDC|200VAC. This polypropylene film capacitor has a maximum operating temperature of 125 °C. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. Its capacitance value is 0.015uF. The 160153J400C-F polypropylene film capacitor has a radial termination style. This product is 13(Max) mm long, 9.5(Max) mm tall and 4(Max) mm deep. It has a tolerance of 5%.

No Stock Available

Quantity Increments of 1 Minimum 2000
  • Manufacturer Lead Time:
    20 semaines
    • Price: $0.9681
    1. 2000+$0.9681
    2. 2500+$0.9596
    3. 3000+$0.9511
    4. 4000+$0.9426
    5. 5000+$0.9340
    6. 10000+$0.9254
    7. 20000+$0.9168
    8. 25000+$0.9082
    9. 50000+$0.8996