Cornell Dubilier Electronics160224K250F-FCondensateur à film
Cap Film 0.22uF 250V PET 10% (18 X 5 X 11mm) Radial Wound 15mm 125°C
Compliant | |
EAR99 | |
Active | |
8532.25.00.70 | |
Automotive | No |
PPAP | No |
Smooth out voltages and improve signals in audio electronic circuit designs with this low cost 160224K250F-F plastic film capacitor from Cornell Dubilier. It can withstand a voltage of 250 VDC|160VAC. This polypropylene film capacitor has a maximum operating temperature of 125 °C. This product is 18(Max) mm long, 11(Max) mm tall and 5(Max) mm deep. It has a tolerance of 10%. The 160224K250F-F polypropylene film capacitor has a radial termination style. Its capacitance value is 0.22uF. This part has a lead diameter of 0.8 mm and a pitch of 15 mm.