Johanson Dielectrics160U01A471KN4WCondensateur céramique monocouche
Cap Ceramic Single 470pF 16V GBBL 10% (0.38 X 0.38 X 0.18mm) Pad SMD 125°C Bulk
Compliant | |
EAR99 | |
8532.23.00.20 |
Ensure your internal circuitry is protected from unexpected voltage spikes by using one of these undefined 160U01A471KN4W single-layer ceramic disc capacitors. It can withstand a voltage of 16 VDC. This high frequency capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 10%. Its capacitance value is 470pF. This product is 0.38 mm long, 0.18 mm tall and 0.38 mm deep.