CONEC165X13469XAdaptateurs pour manchons thermorétractables
Hood 180° E Shell Size Acrylonitrile Butadiene Styrene
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.80.00 | |
SVHC | Yes |
Taux de SVHC dépassant le seuil autorisé | Yes |
Automotive | No |
PPAP | No |
Backshells |
Use this specially designed hood 165X13469X backshell from Conec to assist with backshell in your bundle of cables. Its shell size is E. This has a Connector D-Subminiature connector. This product comes packaged in bulk, so the parts will be stored loosely. This product is 32.9 mm long, 16.3 mm tall and 41.8 mm deep. This cable strain relief has an operating temperature range of -33 °C to 90 °C.