PHOENIX CONTACT1663129Sensor Accessories
Connector, 5-position, Plug angled M12, A-coded, Screw connection, knurl material: Zinc die-cast, nickel-plated,cable gland Pg7, external cable diameter 4 mm to 6 mm
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
Taux de SVHC dépassant le seuil autorisé | Yes |
Automotive | No |
PPAP | No |
Use this sensor actuator 1663129 connector from Phoenix Contact to connect peripherals to your device. It has a right angle body orientation. Its shell size arrangement has nickel plating. This male connector's 5 contacts that are made out of brass and plated with nickel. It has a plug type gender. This device has a maximum current rating of 4 A. This product is 41 mm long and 41 mm tall with a diameter of 20 mm. This circular connector has an operating temperature of -40 to 85 °C.