PHOENIX CONTACT1663404Contact de raccordement
Contact SKT Crimp ST Cable Mount 20AWG
Compliant with Exemption | |
EAR99 | |
Active | |
8538.90.81.80 | |
SVHC | Yes |
Taux de SVHC dépassant le seuil autorisé | Yes |
Automotive | No |
PPAP | No |
Never worry about a poor connection with this 1663404 connector contact from Phoenix Contact. It has a straight body orientation. It has a female type gender. This device has a maximum current rating of 10 A. It uses the crimp termination method. This connector contact has an operating temperature range of -40 °C to 125 °C. Its wire is 20 AWG. This product is 21.6 mm long.