Cornell Dubilier Electronics168104K63A-FCondensateur à film
Cap Film 0.1uF 63V PET 10% (7.2 X 2.5 X 6.5mm) Radial Wound 5mm 125°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.25.00.80 | |
Automotive | No |
PPAP | No |
Ideal for smoothing voltages or improving signals, Cornell Dubilier's 168104K63A-F plastic film capacitor is a low-cost solution. It can withstand a voltage of 63VDC|40 VAC. This polypropylene film capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 0.1uF. This product is 7.2(Max) mm long, 6.5(Max) mm tall and 2.5(Max) mm deep. The 168104K63A-F polypropylene film capacitor has a radial termination style. It has a tolerance of 10%. This part has a lead diameter of 0.5 mm and a pitch of 5 mm.