Panasonic16SEPC270MX+SCondensateur en polymère d'aluminium
Cap Aluminum Polymer 270uF 16VDC 20%( 8 X 9mm) Radial 3.5mm 0.01 Ohm 5A 5000h 105°C T/R
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
Automotive | No |
PPAP | No |
Polymer | |
270uF | |
20% | |
16VDC | |
0.01 | |
Super Low | |
5000 | |
864@2Min | |
5000 | |
Polar | |
Aluminum Cylindrical Can | |
Through Hole | |
Radial | |
3.5 | |
2 | |
Long Lead | |
8 X 9 | |
-55 | |
105 | |
Tape and Reel | |
0.6 | |
8 | |
0.7 | |
9(Max) |
EDA / CAD Models |