CONEC17-10039Raccordement téléphone et télécom
Conn RJ-45 F 8 POS Solder ST Panel Mount 8 Terminal 1 Port Cat 5e
Compliant | |
EAR99 | |
Active | |
8536.69.80.00 | |
Automotive | No |
PPAP | No |
Add an extra layer of protection for the bind between the cable and the device with this rj-45 17-10039 telephone and telecom connector from Conec. This F connector has 8 F contacts. It has a female type gender. It has a straight body orientation. This connector has a single port. 17-10039 is housed in black plastic. This product is 36.18 mm long, 34 mm tall and 37.75 mm deep. It uses the solder termination method.