Weidmuller1761732001Embases de raccordement et réceptacles PCB
Conn Shrouded Header HDR 21 POS 3.5mm Solder RA Thru-Hole Box
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Shrouded Header | |
HDR | |
21 | |
1 | |
Solder | |
3.5 | |
Right Angle | |
10 | |
300V | |
5 | |
-50 | |
100 | |
Box | |
74.9 | |
11.1 | |
7.5 | |
Through Hole |
EDA / CAD Models |