PHOENIX CONTACT1776524Embases de raccordement et réceptacles PCB
Conn Shrouded Header (4 Sides) HDR 4 POS 5.08mm Solder RA Side Entry Thru-Hole Cardboard
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Reduce safety concerns with this shrouded 1776524 header connector from Phoenix Contact which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This HDR connector has 4 contacts that are plated with tin. This is a 1-row connector. It has a maximum voltage rating of 320 V. It has a right angle body orientation. Its pitch is 5.08 mm. It has a header type gender. This device has a maximum current rating of 12 A. 1776524 is housed in green polybutylene terephthalate. It uses the solder termination method. This product is 30.48 mm long, 8.6 mm tall and 12 mm deep.
EDA / CAD Models |