KYOCERA AVX Components Corporation18127C104KAT2ACondensateur céramique multicouche

Cap Ceramic 0.1uF 500V X7R 10% Pad SMD 1812 125°C T/R

Do you need multiple capacitors for different uses in your electronics project? Look no further, this 18127C104KAT2A multilayer ceramic capacitor from AVX has a multitude of uses for various applications! It can withstand a voltage of 500 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 4.5 mm long, 2.79(Max) mm tall and 3.2 mm deep. It has a tolerance of 10%. Its capacitance value is 0.1uF.

A datasheet is only available for this product at this time.