Compliant | |
EAR99 | |
Obsolete | |
8504.40.95.10 | |
Switching | |
WallMount | |
AC/DC | |
1 | |
Fixed | |
5 | |
1 | |
6 | |
0.15 | |
50 to 60 | |
80(Typ) | |
Black | |
Yes | |
200mV | |
Current Limit|Short Circuit | |
0 | |
40 | |
105 |
Use electrical sub-system energy to power your electronic devices using a switching 1814926 portable external plug-in adapter from Friwo. This part's single output can handle a current up to 1 A. This part has an input voltage of 100 to 240 V. It has a fixed output that has a voltage of 5 V and maximum output power of 6 W. This part has a temperature range of 0 °C to 40 °C.