PHOENIX CONTACT1829358Embases de raccordement et réceptacles PCB

Conn Wire to Board HDR 3 POS 3.81mm Solder Lug ST Wall Mount Cardboard

Thanks to Phoenix Contact's wire to wire 1829358 header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This HDR connector has 3 contacts that are plated with tin. It has a maximum voltage rating of 160 V. It has a header type gender. This is a 1-row connector. Its pitch is 3.81 mm. It has a straight body orientation. This device has a maximum current rating of 8 A. 1829358 is housed in polyamide. This product is 25.82 mm long, 16.2 mm tall and 20.4 mm deep. It uses the solder lug termination method.

200 pièces: Prêt à être expédié dès aujourd'hui

    Total$4.98Price for 1

    • Prêt à être expédié dès aujourd'hui

      Ships from:
      États Unis
      Date Code:
      2421+
      Manufacturer Lead Time:
      6 semaines
      Country Of origin:
      Pologne
      • In Stock: 200 pièces
      • Price: $4.975