PHOENIX CONTACT1843729Embases de raccordement et réceptacles PCB
Conn Wire to Board HDR 14 POS 3.5mm Solder ST Top Entry Thru-Hole
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
As an added safety precaution, the wire to board 1843729 header connector from Phoenix Contact will prevent and protect components on your circuit board from accidentally touching each other. This HDR connector has 14 contacts that are plated with tin. It has a maximum voltage rating of 160 V. It has a header type gender. Its pitch is 3.5 mm. This is a 1-row connector. It has a straight body orientation. This device has a maximum current rating of 8 A. This product is 50.4 mm long, 9.2 mm tall and 7.25 mm deep. 1843729 is housed in green polybutylene terephthalate. It uses the solder termination method.