PHOENIX CONTACT1859535Embases de raccordement et réceptacles PCB

Conn Shrouded Header (4 Sides) HDR 4 POS 5.08mm Press Fit ST Thru-Hole

Phoenix Contact's shrouded 1859535 header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This HDR connector has 4 contacts that are plated with tin. It has a maximum voltage rating of 320 V. Its pitch is 5.08 mm. It has a straight body orientation. It has a header type gender. This is a 1-row connector. This device has a maximum current rating of 12 A. 1859535 is housed in green polybutylene terephthalate. It uses the press fit termination method. This product is 22.32 mm long, 12 mm tall and 8.6 mm deep.

1 pièce: Prêt à être expédié le lendemain

This item has been discontinued

    Total$0.41Price for 1

    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      1720+
      Manufacturer Lead Time:
      99 semaines
      Country Of origin:
      Allemagne
      • In Stock: 1 pièce
      • Price: $0.4092