FRIWO1890839Adaptateur de branchement externe
Plug-In Adapter Single-OUT 15V 3A 50W Medical
Compliant | |
EAR99 | |
Active | |
8536.69.80.00 | |
Automotive | No |
PPAP | No |
Switching | |
Medical Desktop Adapter | |
AC/DC | |
1 | |
Fixed | |
15 | |
3 | |
50 | |
0.5 | |
50 to 60 | |
90(Typ) | |
IEC 320-C8 | |
Black | |
Yes | |
120mV | |
Current Limit|Short Circuit | |
0 | |
40 | |
295 | |
Installation | Plug in |
Hauteur du paquet | 38.1 |
Largeur du paquet | 60 |
Longueur du paquet | 130 |
Use electrical sub-system energy to power your electronic devices using a switching 1890839 portable external plug-in adapter from Friwo. This part's single output can handle a current up to 3 A. This part has an input voltage of 100 to 240 V. It has a fixed output that has a voltage of 15 V and maximum output power of 50 W. This part has a minimum operating temperature of 0 °C and a maximum of 40 °C.