ITT Corporation1929910532Embases de raccordement et réceptacles PCB
Connector D-Subminiature 3 POS Crimp RA Cable Mount
Compliant | |
EAR99 | |
Active | |
8536.69.40.51 | |
Automotive | No |
PPAP | No |
Shrouded Header (4 Sides) | |
HDR | |
3 | |
1 | |
Solder | |
Right Angle | |
10 | |
250VAC|250VDC | |
5000 | |
-40 | |
105 | |
500 | |
Through Hole |
ITT brings you their latest 192991-0532 discrete wire housing, a component that makes possible a linkage between your PCB and socket. This RCP connector has 3 RCP contacts. It has a right angle body orientation. It has a maximum voltage rating of 250 VAC. It has a receptacle type gender. This device has a maximum current rating of 10 A/contact. 192991-0532 is housed in black nylon.