PHOENIX CONTACT1999042Embases de raccordement et réceptacles PCB
Conn Wire to Board HDR 6 POS 10.16mm Solder RA Thru-Hole
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Phoenix Contact's wire to board 1999042 header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This HDR connector has 6 contacts that are plated with silver. It has a header type gender. This is a 1-row connector. Its pitch is 10.16 mm. It has a right angle body orientation. It has a maximum voltage rating of 1000 V. This device has a maximum current rating of 76 A. This product is 78.72 mm long, 13.4 mm tall and 34 mm deep. It uses the solder termination method. 1999042 is housed in green polyamide.