Vishay199D226X9050F6V1E3Condensateur au tantale massif

Cap Tant Solid 22uF 50V 10% (9.6 X 19mm) Radial 5.08mm 125°C Bulk

Compared to other capacitors, this 199D226X9050F6V1E3 tantalum solid capacitor from Vishay provides a higher capacitance per volume, as well as a lower footprint design. It can withstand a voltage of 50 VDC. Users like its outside bend standoff wire form. This solid capacitor has a maximum operating temperature of 125 °C. This part has a pitch of 5.08 mm. Its leakage current is 6 μA. Its capacitance value is 22uF. This product is 19(Max) mm tall with a diameter of 9.6(Max) mm. It has a tolerance of 10%. The 199D226X9050F6V1E3 solid capacitor has a radial termination style.

Total en stock: 17 pièces

Quantity Increments of 1 Minimum 4
  • Ships from:
    États Unis
    Manufacturer Lead Time:
    0 semaines
    Country Of origin:
    Israël
    • Price: