Honeywell 1DM176 Switch Safety Interlock

Switch Safety Interlock N.O./N.C. SPDT Bullet Nose Plunger 10A 480VAC 372.85VA 4.17N Panel Mount Quick Connect

Spécifications techniques du produit

This door interlock 1DM176 safety interlock switch from Honeywell is easy to operate and allows you to add safety measures to your device. This device has a maximum current rating of 10 A @ 277VAC. It has a SPDT configuration. 1DM176 is housed in polyester. This safety interlock has an operating temperature range of -37 °C to 82 °C. The 1DM176 safety interlock has a quick connect termination style. The maximum AC voltage rating is 480 VAC.

Symboles et Empreintes

Aucun stock disponible

Quantité Increments of 1 Minimum 200
  • Délai de fabrication:
    8 semaines
    • Price: $12.078
    1. 1+ $12.078
    2. 500+ $10.704
    3. 1000+ $10.334
    4. 5000+ $9.598
    5. 10000+ $9.167

Honeywell1DM176Switch Safety Interlock

Switch Safety Interlock N.O./N.C. SPDT Bullet Nose Plunger 10A 480VAC 372.85VA 4.17N Panel Mount Quick Connect

This door interlock 1DM176 safety interlock switch from Honeywell is easy to operate and allows you to add safety measures to your device. This device has a maximum current rating of 10 A @ 277VAC. It has a SPDT configuration. 1DM176 is housed in polyester. This safety interlock has an operating temperature range of -37 °C to 82 °C. The 1DM176 safety interlock has a quick connect termination style. The maximum AC voltage rating is 480 VAC.

No Stock Available

Quantity Increments of 1 Minimum 200
  • Manufacturer Lead Time:
    8 semaines
    • Price: $12.078
    1. 1+$12.078
    2. 500+$10.704
    3. 1000+$10.334
    4. 5000+$9.598
    5. 10000+$9.167