Micro Commercial Components1N4737A-TPZener
Zener Diode Single 7.5V 5% 4Ohm 1000mW 2-Pin DO-41G T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Voltage Regulator | |
Single | |
7.5 | |
5% | |
1.2 | |
1000 | |
34 | |
10 | |
121 | |
4 | |
-65 | |
200 | |
Tape and Reel | |
0.309 | |
Diamètre | 2.8(Max) |
Installation | Through Hole |
Longueur du paquet | 4.5(Max) |
Carte électronique changée | 2 |
Nom de lemballage standard | DO |
Conditionnement du fournisseur | DO-41G |
2 | |
Forme de sonde | Through Hole |
This 1N4737A-TP zener diode from Micro Commercial Components will allow you to run it in the reverse direction. This device has a maximum regulator current of 121 mA. Its maximum leakage current is 10 μA. Its maximum power dissipation is 1000@Ta=50C mW. Its test current is 34 mA. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This zener device has a nominal voltage of 7.5 V and a voltage tolerance of 5%. It is made in a single configuration. This zener diode has an operating temperature range of -65 °C to 200 °C.