Not Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
1 | |
Single | |
Active | |
-65 | |
1@Ta=55C | |
1.3 | |
175 | |
Diamètre | 2.7(Max) |
Installation | Through Hole |
Longueur du paquet | 5.2(Max) |
Carte électronique changée | 2 |
Nom de lemballage standard | DO |
Conditionnement du fournisseur | DO-41 |
2 | |
Forme de sonde | Through Hole |
If your circuit needs to adjust from an AC to DC voltage use a switching diode 1N4946JANTX rectifier from Sensitron Semiconductors. It is made in a single configuration. This rectifier has a minimum operating temperature of -65 °C and a maximum of 175 °C. Its peak non-repetitive surge current is 15 A, while its maximum continuous forward current is 1@Ta=55C A.