Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.50 | |
SVHC | Yes |
Taux de SVHC dépassant le seuil autorisé | Yes |
Automotive | No |
PPAP | No |
Voltage Regulator | |
Single | |
28 | |
5% | |
600 | |
1.2 | |
5000 | |
50 | |
0.5 | |
170 | |
6 | |
5000 | |
-65 | |
200 | |
29.4 | |
26.6 | |
Box | |
Diamètre | 3.68(Max) |
Installation | Through Hole |
Longueur du paquet | 8.89(Max) |
Carte électronique changée | 2 |
Conditionnement du fournisseur | Case 017AA-01 |
2 | |
Forme de sonde | Through Hole |
Use a voltage regulator 1N5362BG zener diode from ON Semiconductor that will work for backward currents. Its maximum power dissipation is 5000 mW. Its test current is 50 mA. This device has a maximum regulator current of 170 mA. Its maximum leakage current is 0.5 μA. This zener diode has a minimum operating temperature of -65 °C and a maximum of 200 °C. This zener device has a nominal voltage of 28 V and a voltage tolerance of 5%. It is made in a single configuration.