Vishay1N5402-E3/54Rectifiers

Diode Switching 200V 3A 2-Pin DO-201AD T/R

This 1N5402-E3/54 rectifier from Vishay can convert alternating currents to direct currents. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This rectifier has an operating temperature range of -50 °C to 150 °C. It is made in a single configuration. Its peak non-repetitive surge current is 200 A, while its maximum continuous forward current is 3 A.

Import TariffMay apply to this part if shipping to the United States

Total en stock: 7 004 pièces

    Total$0.10Price for 1

    • Service Fee  $7.00

      Date Code:
      1835+
      Manufacturer Lead Time:
      17 semaines
      Minimum Of :
      1
      Maximum Of:
      1399
      Country Of origin:
      Chine
         
      • Price: $0.1005
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Date Code:
      1835+
      Manufacturer Lead Time:
      17 semaines
      Country Of origin:
      Chine
      • In Stock: 4 pièces
      • Price: $0.1005
    • (1400)

      Increment:
      1400
      Date Code:
      2331+
      Manufacturer Lead Time:
      8 semaines
      Country Of origin:
      Chine
      • In Stock: 7 000 pièces
      • Price: $0.114