Amphenol Communications Solutions20020000-D021B01LFBlocs de raccordement de terminaux
Conn Terminal Block F 2 POS 3.81mm Screw RA Cable Mount 10A Box
Compliant with Exemption | |
EAR99 | |
Unconfirmed | |
8536.90.40.00 | |
SVHC | Yes |
Taux de SVHC dépassant le seuil autorisé | Yes |
Automotive | No |
PPAP | No |
Terminal Block | |
F | |
2 | |
1 | |
3.81 | |
2 | |
Screw | |
Right Angle | |
10 | |
300VAC | |
-40 | |
115 | |
Box | |
17.7 | |
15.8 | |
11.1 | |
Green | |
Cable Mount |
Connecting one or more circuits together, this 20020000-D021B01LF PCB terminal block from FCI is a must-have! This F connector's 2 contacts that are made out of copper alloy/steel and plated with tin/zinc. It has a female type gender. Its pitch is 3.81 mm. It has a right angle body orientation. It has a maximum voltage rating of 300 VAC. This is a 1-row connector. This device has a maximum current rating of 10 A. 20020000-D021B01LF is housed in thermoplastic. Its wire is 16-26 AWG. It uses the screw termination method. This quick disconnect terminal has an operating temperature of -40 to 115 °C. This product is 17.7 mm long, 11.1 mm tall and 15.8 mm deep.