Bourns2015-09-SMH-RPLFTubes de décharge de gaz
Gas Discharge Tubes 90VDC 5kADC 1.9pF Solder Pad SMD
Compliant | |
EAR99 | |
Obsolete | |
8536.10.00.20 | |
Automotive | No |
PPAP | No |
90 | |
10 | |
1 | |
1.9 | |
2 | |
Solder Pad | |
2 | |
-55 | |
85 | |
Tape and Reel | |
10.15 | |
8 | |
1.6 | |
No | |
Surface Mount |
Bourns' 2015-09-SMH-RPLF gas discharge tube is a good choice for surge protection. Its DC sparkover voltage is 90 V. This item should be stored between -55 °C and 105 °C. This GDT has a minimum operating temperature of -55 °C and a maximum of 85 °C. It has 2 terminals/electrodes. The 2015-09-SMH-RPLF GDT has a solder pad termination style. Mount your GDT on a printed circuit board using surface mount technology to produce the most effective results. This product is 10.15 mm long, 1.6 mm tall and 8 mm deep.