Bourns2027-47-SM-RPLFTubes de décharge de gaz
Gas Discharge Tubes 470VDC 10kADC 10AAC 1pF Solder Pad SMD
Compliant | |
EAR99 | |
Active | |
8536.30.80.00 | |
Automotive | No |
PPAP | No |
±15% | |
725 | |
135@150ms | |
1000 | |
470 | |
10 | |
10 | |
10 | |
1 | |
400 | |
2 | |
Solder Pad | |
2 | |
-55 | |
85 | |
Tape and Reel | |
6.42 | |
7.93 | |
7.92 | |
No | |
Surface Mount |
Dissipate voltage transients through a contained plasma gas with this 2027-47-SM-RPLF gas discharge tube from Bourns. Its DC sparkover voltage is 470 V with a tolerance of ±15%, and its impulse discharge current (8x20 us, 10 Hits) is 10 A. This GDT has an operating temperature range of -55 °C to 85 °C. It has 2 terminals/electrodes. The 2027-47-SM-RPLF GDT has a solder pad termination style. Mount your GDT on a printed circuit board using surface mount technology to produce the most effective results. This product is 6.42 mm long, 7.92 mm tall and 7.93 mm deep.
EDA / CAD Models |