Bourns2038-15-SM-RPLFTubes de décharge de gaz
Gas Discharge Tubes 150VDC 5kADC 5AAC 1pF Solder Pad SMD
Compliant | |
EAR99 | |
Active | |
8536.30.80.00 | |
Automotive | No |
PPAP | No |
±20% | |
350 | |
135@150ms | |
500 | |
150 | |
10 | |
10 | |
10 | |
1 | |
300 | |
3 | |
Solder Pad | |
3.3 | |
3 | |
-40 | |
90 | |
Tape and Reel | |
7.3 | |
5 | |
5 | |
No | |
Surface Mount |
Bourns' 2038-15-SM-RPLF gas discharge tube is a good choice for surge protection. Its DC sparkover voltage is 150 V with a tolerance of ±20%, and its impulse discharge current (8x20 us, 10 Hits) is 10 A. This GDT has a minimum operating temperature of -40 °C and a maximum of 90 °C. It has 3 terminals/electrodes. The 2038-15-SM-RPLF GDT has a solder pad termination style. Mount your GDT on a printed circuit board using surface mount technology to produce the most effective results. This product is 7.3 mm long, 5 mm tall and 5 mm deep. This part has a pitch of 3.3 mm.
EDA / CAD Models |