Bourns2063-35-ALFTubes de décharge de gaz
Gas Discharge Tubes 350VDC 10pF Solder Pad SMD
Compliant | |
EAR99 | |
Active | |
8536.30.80.00 | |
Automotive | No |
PPAP | No |
±20% | |
800 | |
150@150ms | |
900 | |
350 | |
1 | |
1 | |
1 | |
10 | |
400 | |
2 | |
Solder Pad | |
2 | |
-30 | |
85 | |
Bulk | |
17.1 | |
11.8 | |
11.8 | |
No | |
Surface Mount |
This 2063-35-ALF gas discharge tube from Bourns is the perfect surge arrester for any circuit. Its DC sparkover voltage is 350 V with a tolerance of ±20%, and its impulse discharge current (8x20 us, 10 Hits) is 1 A. This item should be stored between -40 °C and 115 °C. This GDT has a minimum operating temperature of -30 °C and a maximum of 85 °C. It has 2 terminals/electrodes. The 2063-35-ALF GDT has a solder pad termination style. Mount your GDT on a printed circuit board using surface mount technology to produce the most effective results. This product is 17.1 mm long, 11.8 mm tall and 11.8 mm deep.