HARTING21033814410Connecteur circulaire
Conn Circular DIN SKT 4 POS RA Thru-Hole 4 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
Circular DIN | |
RCP | |
Panel Mount | |
Right Angle | |
D | |
1 | |
4 | |
4 | |
SKT | |
No | |
Copper Alloy | |
Gold Over Nickel | |
Zinc Die Cast | |
4 | |
50V | |
-40 | |
85 | |
IP20 | |
100 | |
10 | |
Screw Lock | |
100 | |
19 | |
30.75 | |
19 | |
N/A |
Use this circular din 21033814410 connector from Harting to connect peripherals to your device. This socket type connector has 4 socket type contacts. It has a right angle body orientation. This product is 30.75 mm long and 19 mm deep with a diameter of 19 mm.