Mill-Max2108-2-00-44-00-00-07-0Contact de raccordement
Contact PIN Solder Turret ST Swage Mount Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8538.90.81.80 | |
SVHC | Yes |
Taux de SVHC dépassant le seuil autorisé | Yes |
Automotive | No |
PPAP | No |
Connector Headers and PCB Receptacles | |
Signal | |
PIN | |
Solder Turret | |
Straight | |
-55 | |
125 | |
Bulk | |
6.09 | |
1.57 | |
N/A | |
Swage Mount |
This 2108-2-00-44-00-00-07-0 connector contact from Mill-Max Mfg. Corp. is will form a perfect mechanical connection, never loose data again. It has a straight body orientation. This has a Connector Headers and PCB Receptacles connector. This product comes packaged in bulk, so the parts will be stored loosely. This product is 6.09 mm long and 1.57 mm. It uses the solder termination method.