Les plus consultées
PHOENIX CONTACT2281018Modules d'interface
VARIOFACE module, with screw connection and flat-ribbon cable connector
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
Hauteur du paquet | 77 |
Largeur du paquet | 33.65 |
Longueur du paquet | 57.47 |
A total connector assembly can't be complete without this specially engineered varioface module 2281018 connector accessory from Phoenix Contact. It has a straight body orientation. This product is 33.8 mm long, 58.5 mm tall and 77 mm deep. This part has an operating temperature range of -20 °C to 50 °C.