PHOENIX CONTACT2302366Modules d'interface
VARIOFACE module, with two equipotential busbars (P1, P2) for potential distribution, for mounting on NS 32 or on NS 35/7.5
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
Hauteur du paquet | 77 |
Largeur du paquet | 51.5 |
Longueur du paquet | 67.5 |
This varioface module 2302366 connector accessory from Phoenix Contact is the perfect mechanical device to make up the total connector assembly. It has a straight body orientation. This part has a minimum operating temperature of -20 °C and a maximum of 50 °C. This product is 67.5 mm long, 52 mm tall and 77 mm deep.