ERNI Electronics233230Face arrière de raccordement

Conn DIN 41612 M 11 POS 7.62mm Solder RA Thru-Hole

Think of ERNI Electronics' din 41612 233230 backplane connector the next time you need to connect several printed circuit boards together to form a computer system. This M connector's 11 contacts that are made out of copper alloy and plated with gold. It has a male type gender. This is a 1-row connector. It has a right angle body orientation. Its pitch is 7.62 mm. This product is 94 mm long, 11.1 mm tall and 28.6 mm deep. It uses the solder termination method. 233230 is housed in polybutylene terephthalate. This backplane connector has an operating temperature of -55 to 125 °C.

A datasheet is only available for this product at this time.